Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
43J250E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
250 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
15.1 x 5.6 mm
Terminal Pitch:
N/R
Res Wirewound 250 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
43J250E
IN STOCK:
350
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.575
$39.375
250
$1.108
$277.000
500
$0.981
$490.500
1,000
$0.944
$944.000
2,500
$0.929
$2,322.500
5,000
$0.916
$4,580.000
7,500
$0.902
$6,765.000
10,000
+
$0.888
$8,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
160655-2
FASTON 110 REC 20-15 AWG PTPB
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
539960-1
Extraction Tool for Micro TIMER II, III, IV; TAB 1.6
2-521103-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 4.75mm x 0....
184030-1
RECPT, CONTACT 070, AUPHBZ