Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
45F1K5
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
1.5 KOhm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 1.5K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$2.89
$72.250
50
$2.10
$105.000
100
$1.50
$150.000
200
$1.49
$298.000
400
$1.31
$524.000
800
$1.27
$1,016.000
1,600
$1.24
$1,984.000
3,200
+
$1.23
$3,936.000
DOWNLOADS