Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
45F1R0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
1 Ohm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
45F1R0E
IN STOCK:
363
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.65
$41.250
250
$1.34
$335.000
500
$1.28
$640.000
1,000
$1.23
$1,230.000
2,500
$1.18
$2,950.000
5,000
$1.15
$5,750.000
7,500
$1.13
$8,475.000
10,000
+
$1.11
$11,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
3590S-2-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
380LX222M200A052
Aluminum Electrolytic Capacitor - 2200uF ±20% - 200V - 85°C - Through Hole Snap-In - 50mm ...
FS24-100
Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole
501603B00000G
Heat Sink Passive TO-3 Shaped Basket Screw Mount Aluminum 7.8°C/W Black Anodized