Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
45F20RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
20 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 20 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
45F20RE
IN STOCK:
511
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.62
$40.500
250
$1.31
$327.500
500
$1.25
$625.000
1,000
$1.20
$1,200.000
2,500
$1.15
$2,875.000
5,000
$1.12
$5,600.000
7,500
$1.10
$8,250.000
10,000
+
$1.09
$10,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SKHHDHA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
SSL-LX5093XIC
LED Uni-Color Red 635nm 2-Pin T-1 3/4
SSW-108-01-G-D
Board-To-Board Connector - Dual - 2.54 mm - 16 Contacts - Receptacle - Through Hole - 2 Ro...
PIC24FJ256GA106-I/PT
MCU 16-bit - PIC24 Family PIC24FJ GA Series Microcontrollers - 256KB Flash - 2.5V/3.3V - 6...
AT32UC3A0512-ALUT
MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tray