help desk software
DATA SHEET

45F3K0

Ohmite

Res Wirewound 3K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
45F3K0
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
3 KOhm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 3K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
45F3K0
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 15
Can Ship immediately
You may purchase in-stock quantity up to 15
Minimum Order:
25
Available in less than min:
15
Multiple:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.137
$5.137
25
$4.670
$116.750
50
$2.910
$145.500
100
$1.110
$111.000
200
$0.979
$195.800
400
$0.871
$348.400
800
$0.773
$618.400
1,600
$0.578
$924.800
3,200 +
$0.528
$1,689.600
Tools/3D Models
Product Guides