Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
45F500E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
500 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 500 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
45F500E
IN STOCK:
56
Ships today, if you order in
Manufacturer Stock:
450
can ship
12/2/24
On Order:
500
can ship 3/13/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
25
$2.40
$60.000
100
$1.95
$195.000
250
$1.87
$467.500
500
$1.81
$905.000
1,000
$1.71
$1,710.000
2,500
$1.67
$4,175.000
5,000
$1.62
$8,100.000
7,500
+
$1.60
$12,000.000
Product Guides