Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
45F560E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
560 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 560 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
45F560E
IN STOCK:
833
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.446
$36.150
250
$1.190
$297.500
500
$1.140
$570.000
1,000
$1.095
$1,095.000
2,500
$1.053
$2,632.500
5,000
$1.027
$5,135.000
7,500
$1.012
$7,590.000
10,000
+
$0.996
$9,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NLW100-50
Cap Aluminum Lytic 100uF 50V -10% to 75% (10.16 X 33.53mm) Axial 2 Ohm 250mA 1000h 105°C
MP350-M
Harness Identification Marker Plate, 3.50" x 0.75"(88.9mm x 19.1mm), white, bulk package.
HS3005RJ
Res 5 Ohm 5% 60/300W ±100ppm/°C Aluminum Housed AXL Chassis Mount
AT62-201-1631
Solid Machined, Gold-plated, Female Contact, Size 16, 16-20AWG
MF3S-5K1GI
Res Metal Film 5.1K Ohm 2% 3W ±150ppm/°C Ceramic AXL Ammo