help desk software

45J5K0E

Ohmite

Res Wirewound 5K Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
45J5K0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Package Type:
BOX
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 5K Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
IN STOCK: 200
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.391
$84.775
100
$2.808
$280.800
250
$2.500
$625.000
500
$2.323
$1,161.500
1,000
$2.142
$2,142.000
2,500
$2.122
$5,305.000
5,000
$2.108
$10,540.000
7,500 +
$2.097
$15,727.500
DOWNLOADS