Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
45J68R
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
68 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 68 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
45J68R
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
47
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$4.540
$113.500
50
$2.520
$126.000
100
$1.360
$136.000
200
$0.643
$128.600
400
$0.583
$233.200
800
$0.509
$407.200
1,600
$0.378
$604.800
3,200
+
$0.338
$1,081.600
Product Guides