Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
45J68RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
68 Ohm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 68 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
45J68RE
IN STOCK:
100
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.85
$46.250
100
$1.52
$152.000
250
$1.46
$365.000
500
$1.42
$710.000
1,000
$1.35
$1,350.000
2,500
$1.31
$3,275.000
5,000
$1.28
$6,400.000
7,500
+
$1.26
$9,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD15FD101JO3
Mica Capacitor - Standard Dipped - 100pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
V23105A5305A201
Signal Relay 24VDC 3A DPDT(20.2x10x11)mm THT
EKMG630ELL100ME11D
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 46mA 1000h 105°C Bulk
324-STFS-DS/10
Plug in Terminal Strip - Plug - 10 Pole - 11.5mm Pitch - 18-10 AWG - 25 A - 300V
2M1-SP1-T8-B0-M1QE
Switch Toggle ON None ON SPDT Extra Large Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount...