Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
5007E
RoHS:
Yes
HTS:
7616990000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Dial
Resistor Type:
Resistor Trimmers, Potentiometer and Rheostat
Associated Resistor Family:
N/A
The 5007E is a Dial Plate made of black-enameled aluminum and handsomely finished. For ohmite rheostats and tap switches. The figures and lines are etched on a black background for contrast and ease of readability. On rheostat dial, the divisions indicating approximate percentage of rheostat resistance in circuit are marked from 0 to 100.
Search Keywords:
5007E
IN STOCK:
498
Ships today, if you order in
On Order:
200
can ship 12/26/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$4.06
$40.600
50
$3.30
$165.000
100
$3.25
$325.000
250
$3.06
$765.000
500
$2.89
$1,445.000
1,000
$2.85
$2,850.000
2,500
$2.74
$6,850.000
5,000
+
$2.70
$13,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5103E
Res Accessories Knob
PB-12611ZQ
Pushbutton Switch - Standard - 6A - 125VAC - 28VDC - SPDT - On-None-(On) - Round.
5151E
Rheostat and Tap Switch Hardware
RES1R0E
Res Wirewound Rheostat 1 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm)...
W58-XB1A4A-20
Circuit Breaker - Thermal - 1 Pole - 20A, 250VAC/50VDC - White Push to Reset Actuator - Pa...