Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
5103E
RoHS:
Yes
HTS:
3925900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Knob
Resistor Type:
Resistor Trimmers, Potentiometer and Rheostat
Associated Resistor Family:
N/A
The OHMITE part 5103E is a high-quality Res Accessories Knob designed to enhance the functionality and aesthetics of electronic devices. This knob is specifically crafted to offer a sleek, modern, and ergonomic design while ensuring precise control and easy adjustments. Made from durable materials, it provides excellent durability and reliability, making it suitable for a wide range of applications. Upgrade your electronic devices with the OHMITE 5103E Res Accessories Knob, the perfect accessory for a polished and professional look.
Search Keywords:
5103E
IN STOCK:
735
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$10.35
$103.500
30
$10.19
$305.700
50
$10.04
$502.000
100
$9.89
$989.000
250
$8.22
$2,055.000
500
$8.10
$4,050.000
1,000
+
$7.98
$7,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5007E
Dial Plate - 1.25 " - Aluminum - Black-Enameled.
312-11E
Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
PB-12611ZQ
Pushbutton Switch - Standard - 6A - 125VAC - 28VDC - SPDT - On-None-(On) - Round.
T92P11A22-24
High Power PCB Relay - 2 form C (2 CO) - 24VAC Coil - 30A Contact Rating - 600VAC Switchin...