Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
5109E
RoHS:
Yes
HTS:
3925900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Knob
Switch Type:
Tap Switch
Switch Access Tap Switch Knob
Search Keywords:
5109E
IN STOCK:
37
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$57.01
$57.010
5
$50.87
$254.350
10
$49.35
$493.500
30
$47.24
$1,417.200
50
$45.29
$2,264.500
100
$44.09
$4,409.000
250
+
$43.43
$10,857.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RES10KE
Res Wirewound Rheostat 10K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2m...
5000E
Dial Plate - 2.188 " - Aluminum - Black-Enameled.
RJS1R0E
Res Wirewound Rheostat 1 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) ...
RNS300E
Res Wirewound Rheostat 300 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.5...
BP30-10B-1PKG
Conn Binding Post F 5 POS ST Panel Mount 1 Port