Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
5151E
RoHS:
Yes
HTS:
3925900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Knob
Resistor Type:
Resistor Trimmers, Potentiometer and Rheostat
Associated Resistor Family:
N/A
Rheostat and Tap Switch Hardware
Search Keywords:
5151E
IN STOCK:
31
Ships today, if you order in
On Order:
50
can ship 12/16/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$11.91
$119.100
30
$11.53
$345.900
50
$11.02
$551.000
100
$10.70
$1,070.000
250
$10.11
$2,527.500
500
$9.84
$4,920.000
1,000
+
$9.70
$9,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
730BB-11/16
Standard Round Knockout Punch
5007E
Dial Plate - 1.25 " - Aluminum - Black-Enameled.
53C250K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36....
RES1R0E
Res Wirewound Rheostat 1 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm)...
W58-XB1A4A-20
Circuit Breaker - Thermal - 1 Pole - 20A, 250VAC/50VDC - White Push to Reset Actuator - Pa...