Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
5906
RoHS:
No
HTS:
8533900000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
BAG
Type:
Clip
Resistor Type:
Resistor Fixed Single-Through Hole
Associated Resistor Family:
90
Res Accessories Clip
Search Keywords:
5906
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,091
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.933
$39.330
20
$3.904
$78.080
30
+
$3.147
$94.410
Product Guides
CUSTOMERS
ALSO BOUGHT
4TL1-8
Toggle Switch - 4PDT - On-Mom - 10A, 125VAC - 17.27mm Standard Round Actuator - Non-Illumi...
95J1K0E
Res Wirewound 1K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
280-313
End and intermediate plate - 2.5 mm thick - orange
3006P-1-202LF
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin ...
320-22
Contact - Powerpole® - SBE320 - SBX350 Series - Pin - Crimp - 14-18 AWG - Silver Plated Co...