Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
5910E
RoHS:
Yes
HTS:
3925900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Clip
Resistor Type:
Resistor Fixed Single-Through Hole
Associated Resistor Family:
AX,AY
The OHMITE 5910E Res Accessories Clip is a high-quality, sturdy clip designed for use with resistors. This clip provides a secure and reliable connection, making it an essential accessory for any electrical or electronic project. Its compact and lightweight design ensures easy installation and removal, while its durable construction guarantees long-lasting performance. Whether you are a professional or a hobbyist, the OHMITE 5910E Res Accessories Clip will serve as a practical and convenient tool in your resistor applications.
Search Keywords:
5910E
IN STOCK:
3,700
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
10
$4.20
$42.000
50
$3.03
$151.500
250
$2.40
$600.000
500
$2.37
$1,185.000
1,000
$2.33
$2,330.000
2,500
$2.30
$5,750.000
5,000
$2.26
$11,300.000
7,500
+
$2.23
$16,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ470KE
Res Ceramic Composition 47 Ohm 10% 5.5W Epoxy RDL
3004
Solder Lug Terminal Strip With Base - 4 Terminals - 1-5/8" Mounting Ctrs. - 1.30" Length.
AZ22GKE
Res Ceramic Composition 2.2 Ohm 10% 5.5W Epoxy RDL
AZ15GKE
Res Ceramic Composition 1.5 Ohm 10% 5.5W Epoxy RDL
AZ47GKE
Res Ceramic Composition 4.7 Ohm 10% 5.5W Epoxy RDL