help desk software
DATA SHEET

5941E

Ohmite

Control Knob, Round/Skirt Thermoplastic Black Line

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
5941E
RoHS:
Yes
HTS:
3925900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bulk
Body Material:
Thermoplastic
Indicator Style:
Line
Color:
Black
Family:
N/A
Dimension:
N/A
Control Knob, Round/Skirt Thermoplastic Black Line
Search Keywords:
5941E
IN STOCK: 176
Can Ship immediately
Manufacturer Stock:
75   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
23 Weeks can ship 5/5/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.19
$80.950
25
$14.77
$369.250
50
$14.15
$707.500
100
$13.59
$1,359.000
250
$13.07
$3,267.500
500
$12.74
$6,370.000
1,000 +
$12.56
$12,560.000
Tools/3D Models
Product Guides