Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
6013E
RoHS:
Yes
HTS:
8533900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Washer
Resistor Type:
Resistor Fixed Single-Other Mounting
Associated Resistor Family:
200,210,270,280
Resistor Mounting Hardware
Search Keywords:
6013E
IN STOCK:
1,300
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7048
$35.240
250
$0.5974
$149.350
1,000
$0.5557
$555.700
3,000
$0.5132
$1,539.600
5,000
$0.5055
$2,527.500
8,000
$0.4979
$3,983.200
10,000
$0.4904
$4,904.000
15,000
+
$0.4831
$7,246.500
Product Guides
CUSTOMERS
ALSO BOUGHT
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
6017E
Resistor Mounting Hardware
1757093
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
W93-X112-20
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC
3002018
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...