Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
6017E
RoHS:
Yes
HTS:
8533900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Washer
Resistor Type:
Resistor Fixed Single-Other Mounting
Associated Resistor Family:
200,210,270,280
The OHMITE part 6017E is a versatile resistor mounting hardware that is designed to securely hold and mount resistors in place. This hardware includes a high-quality metal bracket and screws, offering stability and reliable performance. It is suitable for various applications where resistors need to be securely mounted, ensuring proper heat dissipation and electrical connection. With this resistor mounting hardware, you can easily install and secure resistors in electronic devices or circuit boards, providing an efficient and durable solution for your electronic projects.
Search Keywords:
6017E
IN STOCK:
999
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.087
$27.175
250
$0.883
$220.750
500
$0.843
$421.500
1,000
$0.807
$807.000
3,000
$0.774
$2,322.000
5,000
$0.753
$3,765.000
8,000
$0.742
$5,936.000
10,000
+
$0.731
$7,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
814-AG11D-ES
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
814-AG11D-ES-LF
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
820-AG11D-ESL-LF
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
W93-X112-20
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC