Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
608-3E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Box
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
52.39 mm
Actuator Style/Diameter:
Flatted Shaft/9.53
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
40 °
Contact Rating @ Voltage:
100@300VAC 20VDC A
Switch Rotary SP3T 3 Flatted Shaft Quick Connect/Solder 100A 300VAC 20VDC
Search Keywords:
6083E
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$691.30
$691.300
3
$672.36
$2,017.080
6
$654.43
$3,926.580
12
+
$644.61
$7,735.320
Product Guides