Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
6120K-2E
RoHS:
Yes
HTS:
8533900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Bracket with Thru-Bolt
Resistor Type:
Resistor Fixed Single-Other Mounting
Associated Resistor Family:
210,270
OHMITE part 6120K-2E is a resistor mounting hardware designed to securely fasten resistors in place, ensuring proper installation and connection. This hardware is essential for maintaining the stability and longevity of resistors in various electronic applications. The 6120K-2E is a reliable and durable solution for securely mounting resistors and keeping them in place for optimal performance.
Search Keywords:
6120K2E
IN STOCK:
46
Ships today, if you order in
On Order:
100
can ship 12/26/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$8.20
$82.000
30
$7.94
$238.200
50
$7.59
$379.500
100
$7.37
$737.000
250
$6.96
$1,740.000
500
$6.78
$3,390.000
1,000
+
$6.67
$6,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17501-BLK-B1
Mains Power Cord - 18 AWG - NEMA 5-15P - IEC 60320 C13 - 10 A - 125 VAC - 3 m - Black.
RSSDN-50A
Relay SSR 32V DC-IN 50A 660V AC-OUT 4-Pin
MPKES90B14
Switch Access Rotary Switch Round Knob
24-6040-0061
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
119
Panel Bearing - 1/4" ID - 7/16" Hex - 1/2" Length - 7/16" Body Length - 3/8-32 Thread.