help desk software

63994-15

Ohmite

Rheostat - 15 Ohm - 10% - 300W.

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
63994-15
RoHS:
No
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Rheostat - 15 Ohm - 10% - 300W.
Search Keywords:
6399415
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$779.00
$779.000
5
$405.87
$2,029.350
10
$327.97
$3,279.700
25
$298.67
$7,466.750
50 +
$238.74
$11,937.000
Tools/3D Models