help desk software
DATA SHEET

67014-50R

Ohmite

Resistor - 50 ohm ±5% - 20W - Through Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
67014-50R
RoHS:
No
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Resistor - 50 ohm ±5% - 20W - Through Hole
Search Keywords:
6701450R
IN STOCK: 45
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.45
$28.350
25
$8.98
$224.500
50
$8.53
$426.500
100 +
$6.56
$656.000
Tools/3D Models
Product Guides