Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
711-4E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Flatted Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
7@125VAC 20VDC A
Life Cycle:
Discontinued
Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 7A 125VAC 20VDC
Search Keywords:
7114E
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$102.48
$102.480
5
$94.83
$474.150
10
$92.09
$920.900
25
$87.04
$2,176.000
50
$84.71
$4,235.500
100
$83.45
$8,345.000
250
+
$81.46
$20,365.000
Product Guides