help desk software
DATA SHEET

711-8-T2E

Ohmite

Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 7A 125VAC 20VDC

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
711-8-T2E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Number of Positions:
8
Pole Throw Configuration:
SP8T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Flatted Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
7@125VAC 20VDC A
Life Cycle:
Discontinued
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 7A 125VAC 20VDC
Search Keywords:
7118T2E
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
2
Tools/3D Models
Product Guides