help desk software
DATA SHEET

805F10R

Ohmite

Res Wirewound 10 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
805F10R
RoHS:
No
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
5 W
Termination Style:
Axial
Resistance Value:
10 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued & Replaced
Res Wirewound 10 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 11
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.44
$94.400
20
$7.76
$155.200
40
$3.34
$133.600
80
$3.06
$244.800
160
$2.51
$401.600
320
$2.00
$640.000
640 +
$1.62
$1,036.800
Tools/3D Models
Product Guides