Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
805F1R0E
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bulk
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
5 W
Termination Style:
Axial
Resistance Value:
1 Ohm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R
Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
805F1R0E
IN STOCK:
37
Can Ship immediately
On Order:
200
can ship 11/21/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.063
$30.315
50
$4.890
$244.500
200
$3.958
$791.600
400
$3.758
$1,503.200
600
$3.499
$2,099.400
1,000
$3.239
$3,239.000
2,600
$3.207
$8,338.200
5,000
+
$3.175
$15,875.000
DOWNLOADS