Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
805F750E
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
5 W
Termination Style:
Axial
Resistance Value:
750 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Military Standard:
N/R
Res Wirewound 750 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
805F750E
IN STOCK:
133
Ships today, if you order in
Manufacturer Stock:
160
can ship
11/29/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
5
$7.53
$37.650
10
$7.42
$74.200
25
$7.31
$182.750
50
$7.20
$360.000
100
$5.40
$540.000
150
$5.04
$756.000
200
+
$4.94
$988.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PTL-34-427
Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll
3414NM
DC Fan Axial Ball Bearing 24V 18V to 28V 42.4CFM 28dB (92 X 92 X 25.4mm) Middle Speed
CWT-5-W122-5
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Trans...
553-50002
ShrinkTrak Labels - 1-Sided - Unslit - 0.125" (3.17mm) - PO-X - White - 250/box
553-50009
ShrinkTrak Labels - 1-Sided - Unslit - 0.187" (4.74mm) - PO-X - White - 250/box