Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
805F7R5
RoHS:
No
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
5 W
Termination Style:
Axial
Resistance Value:
7.5 Ohm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued & Replaced
Res Wirewound 7.5 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Chassis Mount
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6
Ships today, if you order in
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Quantity
Unit Price
Ext. Price
1
$10.384
$10.384
10
$9.440
$94.400
20
$7.760
$155.200
40
$3.340
$133.600
80
$3.060
$244.800
160
$2.510
$401.600
320
$2.000
$640.000
640
+
$1.620
$1,036.800
Product Guides