Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
810F500E
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
10 W
Termination Style:
Axial
Resistance Value:
500 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Military Standard:
N/R
Res Wirewound 500 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
810F500E
IN STOCK:
200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$6.33
$31.650
25
$5.36
$134.000
200
$4.85
$970.000
400
$4.61
$1,844.000
600
$4.54
$2,724.000
1,000
$4.09
$4,090.000
2,600
$3.27
$8,502.000
5,000
+
$3.22
$16,100.000
Product Guides