825F2R0E
OhmiteRes Wirewound 2 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
825F2R0E
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
25 W
Termination Style:
Axial
Resistance Value:
2 Ohm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R
The OHMITE part 825F2R0E is a reliable and durable wirewound resistor with a resistance of 2 Ohm and a tolerance of 1%. It has a power rating of 25W and a temperature coefficient of ±50ppm/°C. This aluminum housed resistor is designed for easy chassis mounting and is ideal for various electronic applications. It is a high-quality component that ensures accurate and stable resistance for your circuits.
Search Keywords:
825F2R0E
IN STOCK:
1,130
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$8.52
$85.200
30
$6.92
$207.600
100
$6.05
$605.000
250
$4.77
$1,192.500
500
$3.62
$1,810.000
1,000
$2.17
$2,170.000
2,500
$2.11
$5,275.000
5,000
+
$2.06
$10,300.000
Product Guides