Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
850F100E
RoHS:
Yes
HTS:
8533290000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Bulk
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
100 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Military Standard:
N/R
Res Wirewound 100 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
850F100E
IN STOCK:
4,274
Can Ship immediately
Manufacturer Stock:
190
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
19 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
5
$5.111
$25.555
25
$4.577
$114.425
60
$4.424
$265.440
120
$4.294
$515.280
300
$4.251
$1,275.300
540
$4.185
$2,259.900
1,020
$4.144
$4,226.880
2,520
+
$4.102
$10,337.040
DOWNLOADS