help desk software

850F150

Ohmite

Res Wirewound 150 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
850F150
RoHS:
No
HTS:
8533290000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
10
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
150 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued & Replaced
Res Wirewound 150 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 7
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$24.47
$48.940
25
$5.50
$137.500
50
$5.23
$261.500
100
$4.80
$480.000
250
$3.90
$975.000
500
$3.13
$1,565.000
1,000 +
$1.62
$1,620.000
DOWNLOADS