850F150E
OhmiteRes Wirewound 150 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
850F150E
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Bulk
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
150 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Military Standard:
N/R
The OHMITE part 850F150E is a precision wirewound resistor with a resistance of 150 Ohms and a tolerance of 1%. It offers a high power rating of 50W and a low temperature coefficient of ±20ppm/°C, making it ideal for high-performance applications. Encased in an aluminum housing, this resistor is designed for easy chassis mounting, providing reliable and accurate performance in demanding environments.
Search Keywords:
850F150E
IN STOCK:
914
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$8.85
$44.250
25
$7.47
$186.750
60
$7.09
$425.400
120
$6.99
$838.800
300
$6.88
$2,064.000
540
$6.78
$3,661.200
1,020
+
$6.68
$6,813.600
Product Guides