Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
850F1K5E
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Bulk
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
1.5 KOhm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Military Standard:
N/R
Res Wirewound 1.5K Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
850F1K5E
IN STOCK:
139
Can Ship immediately
Manufacturer Stock:
30
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
19 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
5
$9.57
$47.850
25
$8.73
$218.250
60
$8.37
$502.200
120
$7.47
$896.400
300
$5.81
$1,743.000
540
$4.54
$2,451.600
1,020
+
$2.77
$2,825.400
DOWNLOADS