Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
850F25KE
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Bulk
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
25 KOhm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Military Standard:
N/R
Res Wirewound 25K Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
850F25KE
IN STOCK:
80
Can Ship immediately
Manufacturer Stock:
50
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
5
$11.36
$56.800
25
$10.36
$259.000
60
$9.92
$595.200
120
$8.73
$1,047.600
300
$6.88
$2,064.000
540
$5.36
$2,894.400
1,020
+
$3.26
$3,325.200
Product Guides