Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
850F500E
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Bulk
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
500 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Military Standard:
N/R
Res Wirewound 500 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
850F500E
IN STOCK:
448
Ships today, if you order in
On Order:
330
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$8.83
$44.150
25
$8.01
$200.250
60
$7.65
$459.000
120
$6.82
$818.400
300
$5.24
$1,572.000
540
$4.19
$2,262.600
1,020
+
$4.08
$4,161.600
Product Guides
CUSTOMERS
ALSO BOUGHT
3610S-1-102
Digital Potentiometer - Precision - 1 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
KUP-14AT5-240
Power Relay - 3PDT (3 Form C) - 240VAC Coil - 10A Contact Rating - 240VAC Switching - 0.18...
88867105
OUR1_ 24VDC/24...240VAC
267F-DPDT-15A-120VAC
Electromechanical Relay 120VAC 1.85KOhm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
SGA25U12-P1J
AC/DC Adapter - Wall Mount - 25 Watts: 12V @ 2.08A - NA Input Blades