Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
850F750
RoHS:
No
HTS:
8533290000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
750 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued & Replaced
Res Wirewound 750 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords:
850F750
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
237
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$6.35
$63.500
20
$6.04
$120.800
40
$5.73
$229.200
80
$5.45
$436.000
100
$5.00
$500.000
250
$4.07
$1,017.500
500
$3.25
$1,625.000
1,000
+
$1.68
$1,680.000
Product Guides