850F75RE
OhmiteRes Wirewound 75 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
850F75RE
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Bulk
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
75 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Military Standard:
N/R
The OHMITE part 850F75RE is a high-quality resistor designed for precision and durability. This wirewound resistor features a resistance of 75 Ohm with a tolerance of 1%. With a power rating of 50W, it can handle high power applications with ease. The aluminum housing provides excellent protection and heat dissipation, making it suitable for chassis mount applications. The resistor also offers a temperature coefficient of ±20ppm/°C, ensuring stability and accuracy in varying temperature conditions. Overall, the OHMITE 850F75RE is a reliable and versatile resistor ideal for a wide range of electronic projects and industrial applications.
Search Keywords:
850F75RE
IN STOCK:
643
Can Ship immediately
On Order:
50
can ship 1/2/25
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$7.66
$38.300
25
$6.97
$174.250
60
$5.94
$356.400
120
$5.24
$628.800
300
$5.16
$1,548.000
540
$5.01
$2,705.400
1,020
+
$4.92
$5,018.400
Product Guides