Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
85F10K
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
10 KOhm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
85F10K
IN STOCK:
194
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$5.137
$51.370
50
$3.590
$179.500
250
$3.246
$811.500
500
$3.179
$1,589.500
1,000
$3.147
$3,147.000
2,500
$3.115
$7,787.500
5,000
$3.084
$15,420.000
7,500
+
$3.053
$22,897.500
Product Guides
CUSTOMERS
ALSO BOUGHT
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
178803-8
Rectangular Connector Housing - Plug - Blade Contact - 2 Position - 2 Rows - 0.150" (3.81m...
1512STD
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
208LS3
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
2A5
Rectangular Pushbutton Switch Cap. WHITE