Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
85F110
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BOX
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
110 Ohm
Tolerance:
1 %
Temperature Coefficient:
±20 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 110 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
85F110
IN STOCK:
34
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$2.16
$21.600
100
$1.76
$176.000
250
$1.69
$422.500
500
$1.64
$820.000
1,000
$1.55
$1,550.000
2,500
$1.51
$3,775.000
5,000
$1.49
$7,450.000
7,500
+
$1.47
$11,025.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
61045-2
FASTON .187 SERIES (4.8 MM) TPBR
G2R-2-DC24
Power Relay 24VDC 5A DPDT(29x13x25.5)mm THT
W57-XB7A4A10-15
Circuit Breaker Thermal 1Pole 15A 250VAC
T18-D16
Chisel Tip - 1.6D - for FX-600,FX-8801,907/900M/913
19043-0001
Quick Disconnect Adapter Terminal M/M/F 20.95mm 14.33mm Bag