help desk software
DATA SHEET

85F3R74

Ohmite

Res Wirewound 3.74 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL

RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
85F3R74
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
3.74 Ohm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
23.8 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 3.74 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
Search Keywords:
85F3R74
IN STOCK: 191
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.141
$41.410
100
$2.894
$289.400
250
$2.617
$654.250
500
$2.563
$1,281.500
1,000
$2.438
$2,438.000
2,500
$2.413
$6,032.500
5,000
$2.313
$11,565.000
7,500 +
$2.245
$16,837.500
Tools/3D Models
Product Guides