help desk software
DATA SHEET

90J100E

Ohmite

Res Wirewound 100 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
90J100E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
11 W
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
45.6 x 8.7 mm
Terminal Pitch:
N/R
The OHMITE part 90J100E is a reliable and high-quality resistor. It is a wirewound resistor with a resistance value of 100 Ohms and a tolerance of 5%. With a power rating of 11W, it is suitable for various applications. The resistor is designed with a vitreous enamel coating, ensuring excellent insulation and protection against environmental factors. Additionally, it has a low temperature coefficient of ±30ppm/°C, ensuring stable performance even in fluctuating temperatures. The resistor is available in an AXL leaded package, making it easy to install and connect.
Search Keywords:
90J100E
IN STOCK: 265
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.05
$126.250
50
$4.89
$244.500
100
$4.67
$467.000
250
$4.47
$1,117.500
500
$3.92
$1,960.000
1,000
$3.82
$3,820.000
2,500
$3.72
$9,300.000
5,000 +
$3.66
$18,300.000
Tools/3D Models
Product Guides