help desk software
DATA SHEET

90J10RE

Ohmite

Res Wirewound 10 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
90J10RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
11 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
45.6 x 8.7 mm
Terminal Pitch:
N/R
The OHMITE 90J10RE Res Wirewound is a high-quality, high-power resistor designed for reliable and accurate performance. With a resistance value of 10 ohms and a 5% tolerance, this resistor is ideal for a wide range of applications requiring precise resistance values. It boasts a power rating of 11W, ensuring that it can handle high levels of power without overheating or failing. The resistor is made with a vitreous enamel coating, which provides excellent protection against environmental factors and ensures long-term durability. Additionally, it features an axial lead design, making it easy to install on PCBs and other electronic circuits. With a low temperature coefficient of ±30ppm/°C, this wirewound resistor offers exceptional stability over a wide range of temperatures. Overall, the OHMITE 90J10RE is a reliable and efficient choice for any electronic project.
Search Keywords:
90J10RE
IN STOCK: 906
Can Ship immediately
Manufacturer Stock:
825   can ship 12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks can ship 3/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.86
$121.500
50
$4.72
$236.000
100
$4.52
$452.000
250
$4.34
$1,085.000
500
$3.81
$1,905.000
1,000
$3.72
$3,720.000
2,500
$3.63
$9,075.000
5,000 +
$3.58
$17,900.000
Tools/3D Models
Product Guides