Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
90J15KE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
11 W
Resistance Value:
15 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
45.6 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 15K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Search Keywords:
90J15KE
IN STOCK:
360
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$11.407
$11.407
25
$10.370
$259.250
50
$7.780
$389.000
75
$7.260
$544.500
100
+
$7.110
$711.000
Product Guides