Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
90J1K5E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
11 W
Resistance Value:
1.5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
45.6 x 8.7 mm
Terminal Pitch:
N/R
OHMITE part 90J1K5E is a reliable and high-quality resistor designed for various applications. This wirewound resistor has a resistance of 1.5K Ohm with a 5% tolerance, making it perfect for precise and accurate circuit adjustments. With a power rating of 11W, it can handle high power loads effortlessly. The resistor is made with a vitreous enamel coating, ensuring durability and resistance to extreme temperatures, moisture, and other environmental factors. The AXL design allows easy installation and compatibility with a wide range of circuits. This resistor also offers a temperature coefficient of ±30ppm/°C, delivering excellent stability and performance even in demanding conditions. Trust OHMITE's 90J1K5E for your resistor needs, as it promises reliable results and long-lasting performance.
Search Keywords:
90J1K5E
IN STOCK:
560
Can Ship immediately
Manufacturer Stock:
225
can ship
12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
25
$6.41
$160.250
50
$6.21
$310.500
100
$5.93
$593.000
250
$5.68
$1,420.000
500
$4.90
$2,450.000
1,000
$4.77
$4,770.000
2,500
$4.64
$11,600.000
5,000
+
$4.57
$22,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
222K132-25/42-0
Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black
D25K50R
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 50 Ohms
27E123
Relay Socket - Octal Base - 11P - Screw Tmnls - Panel or TE/P&B Track (NOT DIN Rail) Mount
202K142-25/86-0
Heat Shrink Boot - 1.220" (30.99mm) / 0.710" (18.03mm) Large Dia - 1.220" (30.99mm) / 0.28...