Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
90J20K
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Termination Style:
Axial
Power Rating:
11 W
Resistance Value:
20 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
45.6 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 20K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
DOWNLOADS