Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
90J5K0E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
11 W
Resistance Value:
5 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
45.6 x 8.7 mm
Terminal Pitch:
N/R
OHMITE's part 90J5K0E is a reliable and durable resistor that guarantees high performance for various applications. Made with precision, this wirewound resistor has a resistance of 5K Ohm with a tolerance of 5%. With a power rating of 11W, it can handle substantial power loads. The resistance variation is minimal, thanks to its low temperature coefficient of ±30ppm/°C, ensuring consistent and accurate readings. Encased in a vitreous enamel coating, this resistor offers excellent protection against environmental factors and mechanical stress. Its convenient axial lead terminal configuration makes installation effortless. Trust OHMITE's part 90J5K0E for exceptional quality and dependable results in your electronic projects.
Search Keywords:
90J5K0E
IN STOCK:
476
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$10.37
$259.250
50
$7.78
$389.000
75
$7.26
$544.500
100
+
$7.11
$711.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EQ-34-J
Photoelectric Sensor Adjustable Range Reflective NPN Open Collector 2m
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
SC628HR
Audio 6VDC 28VDC 23mA 78dBA 4000Hz to 5000Hz Screw Panel Mount
8LS152
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
9364
Fittings Connector 1in Female/Male Nylon, for Cable Protection Systems