Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
90J5R0
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BOX
Termination Style:
Axial
Power Rating:
11 W
Resistance Value:
5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
45.6 x 8.7 mm
Terminal Pitch:
N/R
Res Wirewound 5 Ohm 5% 11W ±100ppm/°C Vitreous Enamel AXL
Search Keywords:
90J5R0
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
30
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$6.62
$165.500
50
$6.11
$305.500
100
$5.98
$598.000
250
$5.86
$1,465.000
500
$5.80
$2,900.000
1,000
$5.74
$5,740.000
2,500
$5.69
$14,225.000
5,000
+
$5.63
$28,150.000
Product Guides