help desk software
DATA SHEET

90J75RE

Ohmite

Res Wirewound 75 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
90J75RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
11 W
Resistance Value:
75 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
45.6 x 8.7 mm
Terminal Pitch:
N/R
The OHMITE 90J75RE is a reliable and high-performance wirewound resistor designed to provide a resistance of 75 Ohm with a tolerance of 5%. With a power rating of 11W, this resistor is capable of handling demanding applications with ease. The ±30ppm/°C temperature coefficient ensures excellent stability across a wide range of temperatures. Constructed with vitreous enamel, this resistor offers excellent protection against harsh environmental conditions and corrosion. The axial lead allows for easy soldering and installation. Trust the OHMITE 90J75RE to deliver exceptional performance and reliability in your electronic projects and applications.
Search Keywords:
90J75RE
IN STOCK: 729
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.05
$126.250
50
$4.89
$244.500
100
$4.67
$467.000
250
$4.47
$1,117.500
500
$3.92
$1,960.000
1,000
$3.82
$3,820.000
2,500
$3.72
$9,300.000
5,000 +
$3.66
$18,300.000
Tools/3D Models
Product Guides